Bipolar Motor Driver Power MOSFET Parallel 16-UQFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34933EPR2

DigiKey Part Number
MC34933EPR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34933EPR2
Description
IC MTR DRV BIPLR 2.7-5.5V 16UQFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 16-UQFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MC34933EPR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2V ~ 7V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-UQFN-EP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types