MC34923EGR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 2,812
Unit Price: £4.85000
Datasheet
Motor Driver Power MOSFET Serial 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34923EGR2

DigiKey Part Number
MC34923EGR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34923EGR2
Description
IC MOTOR DRIVER 4.5V-5.5V 24SOIC
Customer Reference
Detailed Description
Motor Driver Power MOSFET Serial 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Serial
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
20V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types