Similar

MC34923EG | |
|---|---|
DigiKey Part Number | MC34923EG-ND |
Manufacturer | |
Manufacturer Product Number | MC34923EG |
Description | IC MOTOR DRIVER 4.5V-5.5V 24SOIC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Serial 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 20V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |


