
MC34920EIR2 | |
|---|---|
DigiKey Part Number | MC34920EIR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34920EIR2 |
Description | IC MTR DRVR BIPLR 3.3V/5V 44PLCC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3.3V, 5V | |
Voltage - Load | 21V ~ 42V | |
Operating Temperature | 0°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |

