
MC34910BAC | |
|---|---|
DigiKey Part Number | MC34910BAC-ND |
Manufacturer | |
Manufacturer Product Number | MC34910BAC |
Description | IC SYSTEM BASIS CHIP LIN 32-LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC34910BAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 4.5mA | |
Voltage - Supply | 5.5V ~ 27V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.99500 | £498.75 |
| Unit Price without VAT: | £1.99500 |
|---|---|
| Unit Price with VAT: | £2.39400 |

