
MC34848EPR2 | |
|---|---|
DigiKey Part Number | MC34848EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34848EPR2 |
Description | IC LED DRV CTRLR PWM 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 80mA, 160mA 48-QFN-EP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 14V | |
Voltage - Output | 45V | |
Current - Output / Channel | 80mA, 160mA | |
Frequency | 200kHz ~ 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |

