
MC34845BEPR2 | |
|---|---|
DigiKey Part Number | MC34845BEPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34845BEPR2 |
Description | IC LED DRVR RGLTR PWM 2.6A 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2.6A (Switch) 24-QFN-EP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 21V | |
Voltage - Output | 8V ~ 60V | |
Current - Output / Channel | 2.6A (Switch) | |
Frequency | 300kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-EP (4x4) | |
Base Product Number |

