Image for MC34710EW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34710EW

DigiKey Part Number
MC34710EW-ND
Manufacturer
Manufacturer Product Number
MC34710EW
Description
IC PWR SUPPLY ADJ DUAL SW 32SOIC
Customer Reference
Detailed Description
General Purpose, Supervisor, Sequence PMIC 32-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MC34710EW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
General Purpose, Supervisor, Sequence
Current - Supply
7.5mA
Voltage - Supply
13V ~ 32V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types