
MC34702EKR2 | |
|---|---|
DigiKey Part Number | MC34702EKR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34702EKR2 |
Description | IC POWER SUPPLY MCU 3A 32-SOIC |
Customer Reference | |
Detailed Description | Power Supplies PMIC 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 60mA | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Base Product Number |

