MC34674CEPR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.57512
Datasheet
Charger IC Lithium Ion/Polymer 8-UDFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34674CEPR2

DigiKey Part Number
568-14233-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34674CEPR2
Description
IC BATT CHG LI-ION 1CELL 8UDFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-UDFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
MC34674CEPR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Voltage
Charge Current - Max
650mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes