
MC34674BEPR2 | |
|---|---|
DigiKey Part Number | MC34674BEPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34674BEPR2 |
Description | IC BATT CHG LI-ION 1CELL 8UDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC34674BEPR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Voltage | |
Charge Current - Max | 850mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (3x2) | |
Base Product Number |

