
MC34129EF | |
|---|---|
DigiKey Part Number | MC34129EF-ND |
Manufacturer | |
Manufacturer Product Number | MC34129EF |
Description | IC CTLR CURRENT MODE 14-SOIC |
Customer Reference | |
Detailed Description | Telecommunications PMIC 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Telecommunications | |
Current - Supply | 2.5mA | |
Voltage - Supply | 4V ~ 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |

