Telecom IC Voice-Switched Speakerphone 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34118DW

DigiKey Part Number
MC34118DW-ND
Manufacturer
Manufacturer Product Number
MC34118DW
Description
IC TELECOM INTERFACE 28SOIC
Customer Reference
Detailed Description
Telecom IC Voice-Switched Speakerphone 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34118DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Voice-Switched Speakerphone
Interface
-
Number of Circuits
1
Voltage - Supply
3.5V ~ 6.5V
Current - Supply
5.5mA
Operating Temperature
-20°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types