
MC34018P | |
|---|---|
DigiKey Part Number | MC34018P-ND |
Manufacturer | |
Manufacturer Product Number | MC34018P |
Description | IC VOICE SWITCH SPKPHONE 28-DIP |
Customer Reference | |
Detailed Description | Telecom IC Voice-Switched Speakerphone 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Voice-Switched Speakerphone | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 5.4V | |
Current - Supply | 9mA | |
Power (Watts) | 100 mW | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |

