Telecom IC Tone Ringer 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34017A-3P

DigiKey Part Number
MC34017A-3P-ND
Manufacturer
Manufacturer Product Number
MC34017A-3P
Description
IC TELECOM INTERFACE 8DIP
Customer Reference
Detailed Description
Telecom IC Tone Ringer 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Tone Ringer
Interface
-
Number of Circuits
1
Voltage - Supply
5V
Current - Supply
20mA
Power (Watts)
1 W
Operating Temperature
-20°C ~ 60°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.