
MC33PF8250DZTSR2 | |
|---|---|
DigiKey Part Number | 568-MC33PF8250DZTSR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33PF8250DZTSR2 |
Description | POWER MANAGEMENT IC, PRE-PROG, 7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Systems PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Automotive Systems | |
Current - Supply | 10µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £4.28156 | £17,126.24 |
| Unit Price without VAT: | £4.28156 |
|---|---|
| Unit Price with VAT: | £5.13787 |

