
MC33PF8101A0TS | |
|---|---|
DigiKey Part Number | 568-MC33PF8101A0TS-ND |
Manufacturer | |
Manufacturer Product Number | MC33PF8101A0TS |
Description | PMIC I.MX8, 7 BUCK REG,4 LDOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 10µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £4.36846 | £1,135.80 |
| Unit Price without VAT: | £4.36846 |
|---|---|
| Unit Price with VAT: | £5.24215 |

