
MC33GD3100BEKR2 | |
|---|---|
DigiKey Part Number | 568-MC33GD3100BEKR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33GD3100BEKR2 |
Description | IC GATE DRVR HALF-BRIDGE 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 15A, 15A | |
Input Type | - | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.16996 | £4,169.96 |
| Unit Price without VAT: | £4.16996 |
|---|---|
| Unit Price with VAT: | £5.00395 |

