Half-Bridge Gate Driver IC 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33GD3100BEK

DigiKey Part Number
568-MC33GD3100BEK-ND
Manufacturer
Manufacturer Product Number
MC33GD3100BEK
Description
IC GATE DRVR HALF-BRIDGE 32SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 32-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
15A, 15A
Input Type
-
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
32-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£7.53000£7.53
10£5.86700£58.67
42£5.25952£220.90
126£4.93429£621.72
252£4.77508£1,203.32
504£4.64405£2,340.60
1,008£4.53618£4,572.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.53000
Unit Price with VAT:£9.03600