
MC33FS6527NAER2 | |
|---|---|
DigiKey Part Number | 568-MC33FS6527NAER2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33FS6527NAER2 |
Description | SYSTEM BASIS CHIP, DCDC 2.2A VCO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.16197 | £8,323.94 |
| Unit Price without VAT: | £4.16197 |
|---|---|
| Unit Price with VAT: | £4.99436 |

