
MC33FS5502Y0KS | |
|---|---|
DigiKey Part Number | 568-MC33FS5502Y0KS-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS5502Y0KS |
Description | HIGH VOLTAGE POWER MANAGEMENT IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SMPS Start-Up PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | SMPS Start-Up | |
Current - Supply | - | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £3.92781 | £1,021.23 |
| Unit Price without VAT: | £3.92781 |
|---|---|
| Unit Price with VAT: | £4.71337 |

