
MC33794DWB | |
|---|---|
DigiKey Part Number | MC33794DWB-ND |
Manufacturer | |
Manufacturer Product Number | MC33794DWB |
Description | IC SENSOR ELECTRIC FIELD 54-SOIC |
Customer Reference | |
Detailed Description | Sensor Interface IC Logic Input Logic Output 54-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-BSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-SOIC | |
Base Product Number |

