
MC33790HEG | |
|---|---|
DigiKey Part Number | MC33790HEG-ND |
Manufacturer | |
Manufacturer Product Number | MC33790HEG |
Description | IC DSI INTERFACE 2CH 16SOIC |
Customer Reference | |
Detailed Description | Distributed Systems Interface IC Logic Input Logic Output 16-SOIC |
EDA/CAD Models | MC33790HEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Distributed Systems Interface | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

