
MC33696FJAER2 | |
|---|---|
DigiKey Part Number | MC33696FJAER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33696FJAER2 |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC33696FJAER2 Models |
Category | Sensitivity -106.5dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 2.1V ~ 3.6V |
Part Status Obsolete | Current - Receiving 10.3mA ~ 24mA |
DigiKey Programmable Not Verified | Current - Transmitting 6.1mA ~ 13.5mA |
Type TxRx Only | Operating Temperature -20°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK, OOK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN-EP (5x5) |
Data Rate (Max) 22.6kbps | Base Product Number |
Power - Output 7.25dBm |

