
MC33662BSEFR2 | |
|---|---|
DigiKey Part Number | 568-15186-2-ND - Tape & Reel (TR) 568-15186-1-ND - Cut Tape (CT) 568-15186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33662BSEFR2 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | 7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.97000 | £9.70 |
| 25 | £0.88200 | £22.05 |
| 100 | £0.78530 | £78.53 |
| 250 | £0.73920 | £184.80 |
| 500 | £0.71134 | £355.67 |
| 1,000 | £0.70858 | £708.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.67715 | £1,692.88 |
| 5,000 | £0.66230 | £3,311.50 |
| 7,500 | £0.65485 | £4,911.38 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

