
MC33591FTA | |
|---|---|
DigiKey Part Number | MC33591FTA-ND |
Manufacturer | |
Manufacturer Product Number | MC33591FTA |
Description | RF RX FSK/OOK 315/434MHZ 24LQFP |
Customer Reference | |
Detailed Description | - RF Receiver FSK, OOK 315MHz, 434MHz -105dBm 11kBaud PCB, Surface Mount 24-LQFP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 315MHz, 434MHz | |
Sensitivity | -105dBm | |
Data Rate (Max) | 11kBaud | |
Modulation or Protocol | FSK, OOK | |
Applications | General Data Transfer | |
Current - Receiving | 5.7mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-LQFP | |
Supplier Device Package | 24-LQFP (4x4) | |
Base Product Number |

