
MC33399PEF | |
|---|---|
DigiKey Part Number | MC33399PEF-ND |
Manufacturer | |
Manufacturer Product Number | MC33399PEF |
Description | IC LIN INTERFACE W/WAKE 8SOIC |
Customer Reference | |
Detailed Description | Networking Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33399PEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Networking | |
Interface | LIN (Local Interconnect Network) | |
Voltage - Supply | 7V ~ 18V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |

