
MC33395DWBR2 | |
|---|---|
DigiKey Part Number | MC33395DWBR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33395DWBR2 |
Description | IC GATE DRVR HALF-BRIDGE 32SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33395DWBR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 24V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 350ns, 250ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Base Product Number |

