
MC33290DR2 | |
|---|---|
DigiKey Part Number | MC33290DR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33290DR2 |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Customer Reference | |
Detailed Description | Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33290DR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | Serial | |
Voltage - Supply | 8V ~ 18V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |

