
MC33287DW | |
|---|---|
DigiKey Part Number | MC33287DW-ND |
Manufacturer | |
Manufacturer Product Number | MC33287DW |
Description | IC SWITCH DUAL LOW-SIDE 20-SOIC |
Customer Reference | |
Detailed Description | Contact Monitor PMIC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33287DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Contact Monitor | |
Current - Supply | 55µA | |
Voltage - Supply | 7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

