
MC33218ADWR2 | |
|---|---|
DigiKey Part Number | MC33218ADWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33218ADWR2 |
Description | IC VOICE SWITCH SPKPHONE 24-SOIC |
Customer Reference | |
Detailed Description | Telecom IC Voice-Switched Speakerphone 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Voice-Switched Speakerphone | |
Interface | SPI Serial | |
Voltage - Supply | 2.7V ~ 6.5V | |
Current - Supply | 4.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

