
MC33215BE | |
|---|---|
DigiKey Part Number | MC33215BE-ND |
Manufacturer | |
Manufacturer Product Number | MC33215BE |
Description | IC TELECOM INTERFACE 42DIP |
Customer Reference | |
Detailed Description | Telecom IC Voice-Switched Speakerphone 42-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Voice-Switched Speakerphone | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 42-SDIP (0.600", 15.24mm) | |
Supplier Device Package | 42-PDIP | |
Base Product Number |

