
MC32PF8121F2TSR2 | |
|---|---|
DigiKey Part Number | 568-MC32PF8121F2TSR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC32PF8121F2TSR2 |
Description | PMIC I.MX8, 7 BUCK REG,4 LDOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 240µA | |
Voltage - Supply | 2.5V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £3.87023 | £15,480.92 |
| Unit Price without VAT: | £3.87023 |
|---|---|
| Unit Price with VAT: | £4.64428 |

