Audio, Video PMIC 56-QFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC32PF4210A0ESR2

DigiKey Part Number
568-13854-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC32PF4210A0ESR2
Description
PF4210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio, Video PMIC 56-QFN-EP (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Audio, Video
Current - Supply
-
Voltage - Supply
2.8V ~ 4.5V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN-EP (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£4.25427£17,017.08
Manufacturers Standard Package
Unit Price without VAT:£4.25427
Unit Price with VAT:£5.10512