
MC32PF1510A2EP | |
|---|---|
DigiKey Part Number | MC32PF1510A2EP-ND |
Manufacturer | |
Manufacturer Product Number | MC32PF1510A2EP |
Description | PF1510 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £2.20788 | £1,081.86 |
| Unit Price without VAT: | £2.20788 |
|---|---|
| Unit Price with VAT: | £2.64946 |

