PCM, Filter Interface 13 b PCM Audio Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14LC5480DWR2

DigiKey Part Number
MC14LC5480DWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14LC5480DWR2
Description
IC CODEC PCM FILTER 13B 20SOIC
Customer Reference
Detailed Description
PCM, Filter Interface 13 b PCM Audio Interface 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
PCM, Filter
Data Interface
PCM Audio Interface
Resolution (Bits)
13 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types