
MC14578P | |
|---|---|
DigiKey Part Number | MC14578P-ND |
Manufacturer | |
Manufacturer Product Number | MC14578P |
Description | IC MICRO-POWER COMPARATOR 16DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14578P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 14V | |
Voltage - Input Offset (Max) | 50mV @ 10V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | - | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-DIP | |
Base Product Number |

