MC145481SDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nuvoton Technology Corporation
In Stock: 0
Unit Price: £1.50613
Datasheet
PCM, Filter Interface 6 b PCM Audio Interface 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC145481SDR2

DigiKey Part Number
MC145481SDR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC145481SDR2
Description
IC CODEC-FILTER PCM 3V 20-SSOP
Customer Reference
Detailed Description
PCM, Filter Interface 6 b PCM Audio Interface 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
PCM, Filter
Data Interface
PCM Audio Interface
Resolution (Bits)
6 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
2.7V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types