MC145406D,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 9,989
Unit Price: £2.91000
Datasheet

Similar


Texas Instruments
In Stock: 17,766
Unit Price: £1.66722
Datasheet
3/3 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC145406D,518

DigiKey Part Number
568-1193-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC145406D,518
Description
IC TRANSCEIVER FULL 3/3 16SO
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
800 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types