
MC145193FR2 | |
|---|---|
DigiKey Part Number | MC145193FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC145193FR2 |
Description | IC PLL FREQ SYNTH 1.1GHZ 20SOIC |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF), Clock Synchronizer IC 1.1GHz 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF), Clock Synchronizer | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock, Crystal | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 1.1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

