PLL Clock/Frequency Synthesizer IC 25MHz 1 28-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC145151DW2R2

DigiKey Part Number
MC145151DW2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC145151DW2R2
Description
IC PLL CLOCK/FREQ SYNTH 28SOIC
Customer Reference
Detailed Description
PLL Clock/Frequency Synthesizer IC 25MHz 1 28-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock/Frequency Synthesizer
PLL
Yes
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
25MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types