
MC141585DWE | |
|---|---|
DigiKey Part Number | MC141585DWE-ND |
Manufacturer | |
Manufacturer Product Number | MC141585DWE |
Description | IC LCD MONITOR OSD 16-SOIC |
Customer Reference | |
Detailed Description | PMIC 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 26mA | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

