Image for MC13760VFR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC13760VFR2

DigiKey Part Number
MC13760VFR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC13760VFR2
Description
IC TRANSCEIVER FULL 1/1 104BGA
Customer Reference
Detailed Description
1/1 Transceiver Full Multiprotocol 104-BGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
NXP USA Inc.
Voltage - Supply
2.775V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
104-LFBGA
Protocol
Multiprotocol
Supplier Device Package
104-BGA (10x10)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.