


MC13190FCR2 | |
|---|---|
DigiKey Part Number | MC13190FCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC13190FCR2 |
Description | IC RF TRANSCEIVER 2.4GHZ QFN-32 |
Customer Reference | |
Detailed Description | IC RF 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |

