
MC13155DR2 | |
|---|---|
DigiKey Part Number | MC13155DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC13155DR2 |
Description | IC FM DETECTOR WIDEBAND 16-SOIC |
Customer Reference | |
Detailed Description | Wideband FM Detector IC Differential Input Differential Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Wideband FM Detector | |
Input Type | Differential | |
Output Type | Differential | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

