IC RF TxRx + MCU General ISM < 1GHz 315MHz, 433MHz, 470MHz, 868MHz, 915MHz, 928MHz, 955MHz 60-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC12311CHNR

DigiKey Part Number
MC12311CHNR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC12311CHNR
Description
IC RF TXRX+MCU ISM<1GHZ 60VFLGA
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 315MHz, 433MHz, 470MHz, 868MHz, 915MHz, 928MHz, 955MHz 60-VFLGA Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
Data Rate (Max)
300kbps
Power - Output
17dBm
Sensitivity
-120dBm
Memory Size
32kB Flash, 2kB RAM
Serial Interfaces
SPI, UART
GPIO
34
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
16mA
Current - Transmitting
16mA ~ 95mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
60-VFLGA Exposed Pad
Supplier Device Package
60-VFLGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£3.70744£7,414.88
Manufacturers Standard Package
Unit Price without VAT:£3.70744
Unit Price with VAT:£4.44893