
MC12311CHN | |
|---|---|
DigiKey Part Number | MC12311CHN-ND |
Manufacturer | |
Manufacturer Product Number | MC12311CHN |
Description | IC RF TXRX+MCU ISM<1GHZ 60VFLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 315MHz, 433MHz, 470MHz, 868MHz, 915MHz, 928MHz, 955MHz 60-VFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 17dBm | |
Sensitivity | -120dBm | |
Memory Size | 32kB Flash, 2kB RAM | |
Serial Interfaces | SPI, UART | |
GPIO | 34 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 16mA ~ 95mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 60-VFLGA Exposed Pad | |
Supplier Device Package | 60-VFLGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £4.34222 | £5,644.89 |
| Unit Price without VAT: | £4.34222 |
|---|---|
| Unit Price with VAT: | £5.21066 |

