
M9328MX21ADS | |
|---|---|
DigiKey Part Number | M9328MX21ADS-ND |
Manufacturer | |
Manufacturer Product Number | M9328MX21ADS |
Description | I.MX21 EVAL BRD |
Customer Reference | |
Detailed Description | i.MX21 i.MX ARM9 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | i.MX21 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

