
M9328MX1ADS/B | |
|---|---|
DigiKey Part Number | M9328MX1ADS/B-ND |
Manufacturer | |
Manufacturer Product Number | M9328MX1ADS/B |
Description | I.MX1 EVAL BRD |
Customer Reference | |
Detailed Description | i.MX1 i.MX ARM9 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MPU | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | i.MX1 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,914.54000 | £1,914.54 |
| Unit Price without VAT: | £1,914.54000 |
|---|---|
| Unit Price with VAT: | £2,297.44800 |

