
M68EVB912B32E | |
|---|---|
DigiKey Part Number | M68EVB912B32E-ND |
Manufacturer | |
Manufacturer Product Number | M68EVB912B32E |
Description | MC68HC912B32 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MC68HC912B32 HC12 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | MC68HC912B32 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.30000 | £87.30 |
| Unit Price without VAT: | £87.30000 |
|---|---|
| Unit Price with VAT: | £104.76000 |

